Omnidirectional Tilt Disturbance Switch

Magnasphere's magnetic switching provides great power saving potential for wireless devices and standby systems

Image of Magnasphere's Omnidirectional Tilt/Disturbance SwitchMagnasphere's omnidirectional tilt switch is an industrial-grade non-mercury switch. The switch is RoHS compliant, chemically inert, and sealed from atmosphere and water. It requires no standby power consumption. Featuring precision switching range, the unique magnetic switching capabilities of the Magnesphere technology improves vibratory stability versus other non-mercury alternatives.

The omnidirectional tilt switch is a great alternative to older "mercury switches" in order to avoid the hazardous mercury in applications for safety and compliance standards. They also have much greater accuracy than most other non-mercury switch options. There is no need to wait until reaching 30 to 45 degrees or greater before triggering when many applications require a much smaller tilt angle.

 Features and Benefits
  • RoHS compliant
  • Non-mercury switch
  • Industrial grade
  • No standby power consumption
  • Magnetic switching improves vibratory contact stability
  • Competitively priced
Applications
  • ATM tilt and disturbance
  • Manhole cover and hatch disturbance
  • Secure container, vitrine, and vault disturbance and tip
  • Vending machine and appliance tip
  • Showpiece disturbance and tip
  • Compressors, pumps, power equipment, chemical container, and coolant compressor tip-over
  • Heavy equipment stabilizer level indication and control interlock

Omnidirectional Switch

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
MAG OMNI-DIRECTIONAL TILT SWITCHT3-B-LSMAG OMNI-DIRECTIONAL TILT SWITCHChassis Mount1682 - Immediate$36.90View Details
Published: 2016-05-19